
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.230 | CNY17.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.230 (CNY19.4699) |
| 10+ | CNY14.470 (CNY16.3511) |
| 50+ | CNY13.500 (CNY15.255) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY11.950 (CNY13.5035) |
| 500+ | CNY10.500 (CNY11.865) |
| 1000+ | CNY8.700 (CNY9.831) |
| 2500+ | CNY8.640 (CNY9.7632) |
| 25+ | CNY15.800 (CNY17.854) |
Product Information
Product Overview
XCL105B331H2-G is a XCL105 series synchronous step-up DC/DC converter which integrates an inductor with a 0.17ohm Nch driver FET and a 0.23ohm synchronous Pch switching FET built-in. The device is able to start operation from an input voltage of 0.9V, suitable for equipment using a single alkaline battery or nickel metal hydride battery. The device able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. Applications include portable equipment, beauty and health equipment, wearable devices, game, hobby, PC peripherals, devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium and 1 li-ion.
- Input voltage range from 0.65V to 6.0V (operation start voltage : 0.9V)
- Fixed output voltage of 3.3V
- Oscillation frequency of 1.2MHz
- PWM/PFM control mode
- Thermal shutdown, current limit, soft-start
- Bypass switch
- Ceramic output capacitor, operating ambient temperature range from -40 to 105°C
- DFN3030-10B package
Technical Specifications
Fixed
Synchronous Boost (Step Up)
6V
420mA
10Pins
3.3V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
-
1Outputs
650mV
420mA
DFN3030-10B-EP
Surface Mount
3.3V
-
-
105°C
-
DFN3030-10B-EP
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
