
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 2500+ | CNY10.370 (CNY11.7181) |
| 25+ | CNY15.800 (CNY17.854) |
Product Information
Product Overview
XCL105A501H2-G is a XCL105 series synchronous step-up DC/DC converter which integrates an inductor with a 0.17ohm Nch driver FET and a 0.23ohm synchronous Pch switching FET built-in. The device is able to start operation from an input voltage of 0.9V, suitable for equipment using a single alkaline battery or nickel metal hydride battery. During the devices enter stand-by mode, It prevents the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). Applications include portable equipment, beauty and health equipment, wearable devices, game, hobby, PC peripherals, devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium and 1 li-ion.
- Input voltage range from 0.65V to 6.0V (operation start voltage : 0.9V)
- Fixed output voltage of 5V
- Oscillation frequency of 1.2MHz
- PWM/PFM control mode
- Thermal shutdown, current limit, soft-start
- Load disconnection, AL auto discharge
- Ceramic output capacitor, operating ambient temperature range from -40 to 105°C
- DFN3030-10B package
Technical Specifications
Fixed
Synchronous Boost (Step Up)
6V
710mA
10Pins
5V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
-
1Outputs
650mV
710mA
DFN3030-10B-EP
Surface Mount
5V
-
-
105°C
-
DFN3030-10B-EP
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
