
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.180 | CNY21.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.180 (CNY23.9334) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.400 (CNY12.882) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2500+ | CNY10.250 (CNY11.5825) |
Product Information
Product Overview
XC9702A75CRR-G is a XC9702 series, 60V bootstrap synchronous step-down DC/DC converter with built-in Nch-Nch driver FET. The switching frequency is 1.0MHz, and the operation mode can be selected between PWM control and PWM/PFM control with the MODE pin. When PWM control is operated, the frequency is constant regardless of the load, so noise countermeasures are easy. PWM/PFM control can achieve high efficiency from light loads to heavy loads. The same part number can be used for multiple power supply lines because the set value of the output voltage can be changed using an external resistor. It is possible to externally adjust the soft-start time longer than the internal soft-start using an external resistor and capacitor connected to EN/SS pin. Application includes 24V battery systems, industrial automation, industrial sensor, security systems, home appliances / power tools, 4~20mA current loop, high-voltage LDO replacement, general-purpose power-circuit / point-of-load.
- 0.75V FB voltage, 1.0MHz oscillation frequency
- Operating input voltage range from 4.5 to 60V (Ta = 25°C)
- Setting output voltage range from 2.5 to 12.0V (Ta = 25°C)
- Maximum output current is 300mA
- PWM control (MODE=”H”), PWM/PFM control (MODE=”L”) control methods
- Current limit (foldback), output over voltage protection
- Thermal shutdown, Lx short protection
- Power good, UVLO, soft-start (external adjustment)
- Ceramic output capacitor
- HSOP-8N package, operating ambient temperature range from -40 to 125°C/ Tjmax=150°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
300mA
8Pins
-
12V
-
125°C
-
1Outputs
4.5V
300mA
HSOP-8N
Surface Mount
2.5V
1MHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
