
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.520 | CNY5.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.520 (CNY6.2376) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.310 (CNY3.7403) |
| 5000+ | CNY3.240 (CNY3.6612) |
Product Information
Product Overview
XC9290A36D1R-G is an XC9290 series HiSAT-COT ® control extremely small 600mA step-down DC/DC converter. A 0.6 x 0.3mm ceramic capacitor can be used for the input capacitance (CIN) and the output capacitance (CL), realizing that the mounting area including peripheral components can be reduced to 3.15mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can be realized by improving on-resistance and current consumption. Because of these features, the XC9290 series is ideal for equipment requiring miniaturization and low-profile mounting area, and battery-powered equipment such as mobile equipment. Applications include smart phones / mobile phones, wireless earphones / headset, wearable devices, DSC / camcorder, portable game consoles, smartcard, power supply for modules, various small power sources.
- Input voltage range from 2.5V to 6.0V
- Quiescent current is 700μA typical at VOUT=4.0V
- Efficiency (fOSC=4MHz) is 90.0% (VIN=3.7V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Operating ambient temperature range from -40°C to 105°C
- Oscillation frequency is 4.0MHz
- LGA-6B01 package
- Enable, UVLO, fixed soft-start time, current limit (automatic recovery) function
Technical Specifications
Fixed
Buck (Step Down)
6V
600mA
6Pins
3.6V
-
4MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
2.5V
600mA
LGA-6B01
Surface Mount
3.6V
-
90%
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
