
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.440 (CNY2.7572) |
Product Information
Product Overview
XC9287B12CPR-G is a XC9287 series HiSAT-COT® control, 1.5A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. Application includes communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones. DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- Enable function, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery)
- Short protection (latch protection), thermal shutdown
- 1.2V output voltage, 1.2MHz oscillation frequency
- Operating voltage range from 2.5 to 5.5V (Ta = 25°C)
- Maximum output current is 1500mA min (VIN=<lt/>C-1<gt/>, Ta = 25°C)
- Efficiency (fOSC=1.2MHz) is 92% (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Quiescent current is 250μA typ (fOSC=1.2MHz, VOUT=VOUT(T)×1.1, Ta = 25°C)
- Stand-by current is 1.0μA max (Ta = 25°C, VEN=0V)
- Input/output ceramic capacitor
- SOT-89-5 package, operating ambient temperature range from -40 to 105°C
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
1.5A
5Pins
1.2V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
2.5V
1.5A
SOT-89
Surface Mount
1.2V
-
92%
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
