
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.280 (CNY2.5764) |
Product Information
- ManufacturerTOREXManufacturer Part NoXC9286B18CER-GCopyManufacturer Standard Lead Time38 weeksOrder CodeRe-Reel4412726RLCut Tape4412726Technical DatasheetOutput TypeFixedNo. of Outputs1OutputsTopologySynchronous Buck (Step Down)Input Voltage Min2.5VInput Voltage Max5.5VMax Output Current1AOutput Current1AIC Case / PackageUSP-6C-EPNo. of Pins6PinsIC MountingSurface MountOutput Voltage Nom1.8VOutput Voltage - Nom1.8VOutput Voltage Min-Output Voltage Max-Switching Frequency Typ1.2MHzEfficiency92%Operating Temperature Min-40°COperating Temperature Max105°CProduct Range-Qualification-SVHCNo SVHC (04-Feb-2026)
Product Overview
XC9286B18CER-G is a XC9286 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. It has enable, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery), short protection (latch protection), thermal shutdown functions. Applications include communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- Input voltage range from 2.5V to 5.5V
- Oscillation frequency is 1.2MHz
- 92% efficiency (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Quiescent current is 15μA typical at VOUT=VOUT(T)×1.1, Ta=25°C
- Operating ambient temperature range from -40 to 105°C
- USP-6C package
Technical Specifications
- Output Type
Fixed
TopologySynchronous Buck (Step Down)
Input Voltage Max5.5V
Output Current1A
No. of Pins6Pins
Output Voltage Nom1.8V
Output Voltage Min-
Switching Frequency Typ1.2MHz
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
No. of Outputs1Outputs
Input Voltage Min2.5V
Max Output Current1A
IC Case / PackageUSP-6C-EP
IC MountingSurface Mount
Output Voltage - Nom1.8V
Output Voltage Max-
Efficiency92%
Operating Temperature Max105°C
Qualification-
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried outTariff No:85423190US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
