
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.280 (CNY2.5764) |
Product Information
Product Overview
XC9286A25CER-G is a XC9286 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. Applications include communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- Input voltage range from 2.5V to 5.5V
- Oscillation frequency is 1.2MHz
- 92% efficiency (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Quiescent current is 15μA typical at VOUT=VOUT(T)×1.1, Ta=25°C
- Operating ambient temperature range from -40 to 105°C
- USP-6C package
- Enable, UVLO, current limit (automatic recovery), fixed soft-start time, thermal shutdown function
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
1A
6Pins
2.5V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
2.5V
1A
USP-6C-EP
Surface Mount
2.5V
-
92%
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
