
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.280 (CNY2.5764) |
Product Information
Product Overview
XC9285B18CER-G is a XC9285 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. The output voltage is internally set in a range from 0.8V to 3.6V increments of 0.05V. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which minimizes output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that require stable output voltage. Application includes communication equipment/modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/Mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- PWM control method, enable function, UVLO, fixed soft-start time, CL discharge
- Short protection (latch protection), current limit (automatic recovery), thermal shutdown
- 1.8V output voltage, 1.2MHz oscillation frequency
- Input voltage range from 2.5V to 5.5V (Ta = 25°C)
- Maximum output current is 1000mA min (VIN=<lt/>C-1<gt/>, Ta = 25°C)
- Efficiency is 92% (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Quiescent current is 250μA typ (VOUT = VOUT(T) ×1.1, Ta = 25°C)
- HiSAT-COT control
- Ceramic input/output capacitor
- USP-6C package, operating ambient temperature range from -40 to 105°C
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
1A
6Pins
1.8V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
2.5V
1A
USP-6C-EP
Surface Mount
1.8V
-
92%
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
