
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2500+ | CNY3.320 (CNY3.7516) |
Product Information
Product Overview
XC9280A75CYR-G is a XC9280 series 18V bootstrap synchronous step-down DC/DC converter with built-in Nch-Nch driver transistors, it is designed to allow the use of ceramic capacitors. 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.8 to 7.0V using external resistors (RFB1, RFB2). In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range. Additionally the time can be extended by using an external resistor and capacitor. With the built-in UVLO function, the driver transistor is forced OFF when input voltage goes down to 3.33V (TYP) or lower. Over current protection and thermal shutdown are embedded and they secure a safety operation. Application includes digital TV, set top box, security camera, smart meter, security system.
- Input voltage range from 4.5V to 18V (absolute maximum 20V)
- Output voltage range from 1.8V to 7.0V or VIN x 0.7
- 0.75V±1.5% FB voltage, 1.2MHz oscillation frequency
- 3A peak, 2.0ADC (VIN=12V, VOUT=5V) output current, PWM/PFM automatic control method
- 0.95ms soft-start time, adjustable by RC
- UVLO, over current protection (automatic recovery) thermal shutdown protection function
- Ceramic capacitor output capacitor
- TSOT-26 package
- Operating ambient temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
6Pins
-
7V
90%
105°C
-
No SVHC (17-Jan-2023)
-
1Outputs
4.5V
3A
TSOT-26
Surface Mount
1.8V
1.2MHz
-40°C
-
MSL 1 - Unlimited
TSOT-26
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
