Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9276DK66ER-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535801RL
Cut Tape3535801
Product RangeXC9276 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.490 | CNY6.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.490 (CNY7.3337) |
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY3.900 (CNY4.407) |
| 5000+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9276DK66ER-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535801RL
Cut Tape3535801
Product RangeXC9276 Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Max Output Current150mA
Output Current150mA
IC Case / PackageUSP-8B06
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max3.6V
Switching Frequency Typ-
Efficiency93.7%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC9276 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseUSP-8B06
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
150mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
3.6V
Efficiency
93.7%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
150mA
IC Case / Package
USP-8B06
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
XC9276 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
USP-8B06
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
