
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.580 (CNY4.0454) |
Product Information
Product Overview
XC9263B755ER-G is a XC9263 series 18V operation 0.5A synchronous step-down DC/DC converter IC with a built-in high-side / low-side driver transistor. This has operating voltage range of 3.0V~18.0V and it can support 500mA as an output current with high-efficiency. Compatible with Low ESR capacitors such as ceramic capacitors for the load capacitor (CL). 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.0V to 15.0V using external resistors. 500KHz or 1.2MHz or 2.2MHz can be selected for the switching frequency. In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range. Application includes hot water supply system, recorders, camcorders, refrigerators, air-conditioners, low power systems.
- PWM/PFM auto, PWM control methods
- 85% at 12V→5V, 1mA efficiency
- Adjustable by RC soft-start time
- Automatic recovery, thermal shutdown protection circuits
- USP-6C package, operating ambient temperature range from -40 to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
500mA
6Pins
-
15V
85%
105°C
-
No SVHC (17-Jan-2023)
-
1Outputs
3V
500mA
USP-6C
Surface Mount
1V
500kHz
-40°C
-
MSL 1 - Unlimited
USP-6C
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
