Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9148C36CER-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996178RL
Cut Tape3996178
Product RangeXC9148 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.530 | CNY5.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 10+ | CNY5.320 (CNY6.0116) |
| 50+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2500+ | CNY4.770 (CNY5.3901) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9148C36CER-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996178RL
Cut Tape3996178
Product RangeXC9148 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Output Current750mA
Max Output Current750mA
IC Case / PackageUSP-6C
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC9148 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseUSP-6C
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Max Output Current
750mA
No. of Pins
6Pins
Output Voltage - Nom
3.6V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
XC9148 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
USP-6C
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
650mV
Output Current
750mA
IC Case / Package
USP-6C
IC Mounting
Surface Mount
Output Voltage Nom
3.6V
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
