Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9148B33CER-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996173RL
Cut Tape3996173
Product RangeXC9148 Series
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.890 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9148B33CER-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996173RL
Cut Tape3996173
Product RangeXC9148 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Output Current750mA
Max Output Current750mA
IC Case / PackageUSP-6C
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC9148 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseUSP-6C
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Max Output Current
750mA
No. of Pins
6Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
XC9148 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
USP-6C
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
650mV
Output Current
750mA
IC Case / Package
USP-6C
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
