Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9145B36CE-EVB-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code4412622
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.640 (CNY259.4932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.64 (CNY259.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9145B36CE-EVB-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code4412622
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXC9145B36CER-G
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board XC9145B36CER-G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XC9145B36CE-EVB-01 is a 400nA ultra-low quiescent, 0.8A, PWM/PFM step-up DC/DC converter evaluation board.
- Input voltage range from 0.65V to 5.5V
- 1.6V operation start voltage
- Output voltage range from 3 to 5.5V (step 0.1V)
- 1.2MHz switching frequency
- Ultra low power solution
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board XC9145B36CER-G
Automotive Qualification Standard
-
Silicon Core Number
XC9145B36CER-G
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
