
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.460 (CNY6.1698) |
| 2500+ | CNY5.440 (CNY6.1472) |
Product Information
Product Overview
XC9145B33CER-G is a XC9145 series synchronous step-up DC/DC converter with a 200mΩ N-channel driver FET and a 270mΩ synchronous P-channel switching FET built-in. The ultra-low current consumption of 400nA and PWM/PFM auto-switching control have dramatically improved the efficiency of the output current of 10μA or less, which was difficult to achieve in the past. XC9145 series can significantly reduce the power consumption of battery-powered devices which consume a large percentage of power when the system is in standby mode. It contributes to keeping battery life longer and reducing battery size smaller. It is used in low power wireless communication products, low power IoT module, battery-powered medical devices/wearable devices(Health monitoring, Fitness devices), remote controls, primary battery portable systems, metering devices / smart meter (gas / water / temperature), home security / home automation and energy harvest.
- Input voltage range from 0.65V to 5.5V
- Output voltage is 3.3V
- Oscillation frequency is 1.2MHz
- Current limit protection
- Soft start, load disconnection function
- Operating ambient temperature range from -40°C to 105°C
Technical Specifications
Fixed
Synchronous Boost (Step Up)
5.5V
300mA
6Pins
3.3V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
-
1Outputs
650mV
300mA
USP-6C
Surface Mount
3.3V
-
93.2%
105°C
-
USP-6C
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
