Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6902NA51PR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3535602RL
Cut Tape3535602
Product Range-10.5V 200mA LDO Voltage Regulators
Your Part Number
565 In Stock
Need more?
565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2500+ | CNY3.180 (CNY3.5934) |
| 5000+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902NA51PR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3535602RL
Cut Tape3535602
Product Range-10.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
No. of Outputs1Outputs
Output Voltage - Nom-10.5V
Output Voltage Nom-10.5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current53mV
Dropout Voltage - Typ @ Current53mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-10.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
Output Voltage - Nom
-10.5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
53mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-10.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-16V
No. of Outputs
1Outputs
Output Voltage Nom
-10.5V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
53mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
