Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6901D101PR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3535578RL
Cut Tape3535578
Product Range-1V 200mA LDO Voltage Regulators
Your Part Number
1,252 In Stock
Need more?
1,252 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.970 | CNY8.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY3.100 (CNY3.503) |
| 5000+ | CNY3.040 (CNY3.4352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6901D101PR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3535578RL
Cut Tape3535578
Product Range-1V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-12.4V
Input Voltage Max-2.4V
No. of Outputs1Outputs
Output Voltage - Nom-1V
Output Voltage Nom-1V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-1V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
Output Voltage - Nom
-1V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-1V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-12.4V
No. of Outputs
1Outputs
Output Voltage Nom
-1V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
