
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.140 | CNY22.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.140 (CNY25.0182) |
| 10+ | CNY16.650 (CNY18.8145) |
| 25+ | CNY15.270 (CNY17.2551) |
| 50+ | CNY14.970 (CNY16.9161) |
Product Information
Product Overview
XC6810 series is a linear charger IC for Li-ion battery with an ultra-small package compatible with a wireless charging and contact power supply. The charging current corresponds to 1mA to 25mA, and it has a current path function that supplies power to the system at the same time as charging. To realize an ultra-compact system, the battery over-discharge protection function, output Terminal Short protection function, and battery voltage monitor function or battery low voltage notification function are equipped. And the IC is equipped with a shutdown function and a wake-up function using an external push button to reduce battery consumption when the product is stored or unused. In addition, there is a type that can indicate the charging status by modulating the input current using the CSO. Application includes hearing aid, wireless earphones/headset wearable devices, wireless charging equipment, IoT devices, and smartcards.
- Input voltage range from 3.5V to 28.0V, input current limit is 110mA
- BAT sink current at shut down is 10nA (typical)
- Battery temperature monitor, current path / input current limit function
- Output short protection, thermal control, reverse current prevention function
- Safety timer of charging, UVLO function
- 4 temperature monitor, 4.20V charge voltage
- WLP-12-01 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Li-Ion, Li-Pol
4.2V
WLP
1Cells
85°C
-
5V
25mA
12Pins
-40°C
Surface Mount
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
