
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.180 | CNY28.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.180 (CNY31.8434) |
| 10+ | CNY24.680 (CNY27.8884) |
| 25+ | CNY23.060 (CNY26.0578) |
| 50+ | CNY21.440 (CNY24.2272) |
| 100+ | CNY19.810 (CNY22.3853) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.290 (CNY20.6677) |
| 1000+ | CNY17.370 (CNY19.6281) |
Product Information
Product Overview
XC6810 series is a linear charger IC for Li-ion battery with an ultra-small package compatible with a wireless charging and contact power supply. The charging current corresponds to 1mA to 25mA, and it has a current path function that supplies power to the system at the same time as charging. To realize an ultra-compact system, the battery over-discharge protection function, output Terminal Short protection function, and battery voltage monitor function or battery low voltage notification function are equipped. And the IC is equipped with a shutdown function and a wake-up function using an external push button to reduce battery consumption when the product is stored or unused. Application includes hearing aid, wireless earphones/headset wearable devices, wireless charging equipment, IoT devices, and smartcards.
- Input voltage range from 3.5V to 28.0V, input current limit is 110mA
- BAT sink current at shut down is 10nA (typical)
- Battery temperature monitor, current path / input current limit function
- Output short protection, thermal control, reverse current prevention function
- Safety timer of charging, UVLO function
- 4 temperature monitor, 4.20V charge voltage
- WLP-12-01 package
- Operating ambient temperature range from -40 to 85°C
- No charge enable, CSO output is battery LED indicator, OUT : always ON(current path function)
- Battery monitor output: 0.2 x VBAT
Technical Specifications
Li-Ion, Li-Pol
4.2V
WLP
1Cells
85°C
-
5V
25mA
12Pins
-40°C
Surface Mount
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
