
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.440 (CNY2.7572) |
Product Information
Product Overview
XC6706 series is a high-speed 3-pin LDO regulator IC using the CMOS process. This is a low supply current of 1.2μA, despite achieving high accuracy, and high ripple rejection. Internal circuitry includes a reference voltage supply, error amplifier, Pch driver FET, current limit circuit, thermal shutdown circuit, and a phase compensation circuit. This is built-in with a soft start function to suppress inrush current and overshoot at start-up. This starts up the output voltage at 1.0ms. Application includes industrial equipment, smart meters, gas detectors, smoke detectors, sensor / IoT devices, FA devices, domestic electrical appliances, consumer equipment, energy harvest, other devices with 2~4 Li-ion rechargeable battery directly connection, devices with 2 Li-ion battery directly connection / 4 or more dry batteries.
- Output voltage is 3.3V
- Operating voltage range from 3.5 to 20.0V
- Accuracy is ±1.5%, maximum output current is 200mA, stand-by current is 0.15µA
- High ripple rejection is 50dB at 1KHz, CE, seamless GO, soft-start CL discharge (A TYPE) function
- Current limit, thermal shutdown, protection function, ceramic capacitor input / output capacitor
- SOT-89 packaging
- Operating ambient temperature range from -40 to 105°C
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
200mA
470mV
SOT-89
-40°C
3.3V 200mA LDO Voltage Regulators
3.5V
1Outputs
3.3V
-
200mA
470mV
Surface Mount
3Pins
105°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
