Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC62KN3002MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535434RL
Cut Tape3535434
Product Range-3V 60mA LDO Voltage Regulators
Your Part Number
2,286 In Stock
Need more?
2,286 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 2500+ | CNY3.290 (CNY3.7177) |
| 5000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC62KN3002MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535434RL
Cut Tape3535434
Product Range-3V 60mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-10V
No. of Outputs1Outputs
Output Voltage - Nom-3V
Output Voltage Nom-3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current60mA
Output Current Max60mA
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-3V 60mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage - Nom
-3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
60mA
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-3V 60mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
-3V
Output Voltage Max
-
Max Output Current
60mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
