Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241B251NR-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996158RL
Cut Tape3996158
Product Range2.5V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY4.360 | CNY4.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.360 (CNY4.9268) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241B251NR-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996158RL
Cut Tape3996158
Product Range2.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleSSOT-24
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2.5V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.5V
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
SSOT-24
Max Output Current
150mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
2.5V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
