Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241A1819R-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996139RL
Cut Tape3996139
Product Range1.8V 150mA LDO Voltage Regulators
Your Part Number
4,280 In Stock
Need more?
4,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY2.910 | CNY2.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A1819R-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996139RL
Cut Tape3996139
Product Range1.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo315mV
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleUSPQ-4B05
Dropout Voltage Typ @ Current315mV
Dropout Voltage - Typ @ Current315mV
IC MountingSurface Mount
IC Case / PackageUSPQ-4B05
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
315mV
Max Output Current
150mA
LDO Regulator Case Style
USPQ-4B05
Dropout Voltage - Typ @ Current
315mV
IC Case / Package
USPQ-4B05
Operating Temperature Min
-40°C
Product Range
1.8V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
