Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241A1519R-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996138RL
Cut Tape3996138
Product Range1.5V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.310 | CNY3.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2500+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.410 (CNY1.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A1519R-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996138RL
Cut Tape3996138
Product Range1.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current470mV
Dropout Voltage - Typ @ Current470mV
IC MountingSurface Mount
IC Case / PackageUSPQ-4B05
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
470mV
IC Case / Package
USPQ-4B05
Operating Temperature Min
-40°C
Product Range
1.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
470mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
