Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6230H001ER-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535387RL
Cut Tape3535387
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.470 (CNY3.9211) |
| 5000+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6230H001ER-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535387RL
Cut Tape3535387
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.188V
Output Voltage Max1.212V
PolarityPositive Output
Max Output Current2A
Output Current Max2A
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
1.212V
Max Output Current
2A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Min
1.188V
Polarity
Positive Output
Output Current Max
2A
Dropout Voltage Typ @ Current
350mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
