
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.190 | CNY6.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.190 (CNY6.9947) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 2500+ | CNY3.650 (CNY4.1245) |
| 5000+ | CNY3.580 (CNY4.0454) |
Product Information
Product Overview
XC6230B001QR-G is a XC6230 series adjustable voltage output multifunction 2A high speed LDO regulator. The XC6230 series is a low on-resistance / low dropout voltage, highly precise, low noise, high PSRR and large current High Speed LDO regulator IC. A built-in 0.17Ω low ON-resistance Pch driver transistor which can output up to a maximum output current 2.0A also enclosed in a small surface-mount PKG, even in applications that input, and output voltage difference is you use a very small state, it is possible to use in the space-saving. Then, the output voltage is possible to set the output voltage value to 1.2V ~ 5.0V by connecting the external resistors to VOFB terminal. The over current protection circuit will operate when the output current reaches its current limit. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The current limit is possible to arbitrarily set in a range of external resistor in 0.3A ~ 2.5A to ILIM terminal.
- Input voltage range from 1.7V to 6.0V
- Adjustable output voltage (VOFB=1.20V)
- Adjustable output voltage accuracy ±1%
- Inrush current protection
- Adjustable current limiter
- Reverse current protection
- Thermal shutdown
Technical Specifications
Adjustable
6V
-
1.212V
2A
460mV
Surface Mount
8Pins
105°C
No SVHC (04-Feb-2026)
1.7V
1Outputs
1.188V
Positive Output
2A
460mV
SOP-8FD
-40°C
Adj 2A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
