
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.150 (CNY3.5595) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 2500+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.450 (CNY2.7685) |
Product Information
Product Overview
The XC6222D331MR-G is a fixed output, highly accurate and high speed low dropout (LDO) regulator in 5 pin SOT-25 package. It consists of voltage reference, error amplifier, driver transistor, current limiter, thermal protection circuit, reverse current protection circuit and phase compensation circuit. The CE pin (ON/OFF control) function enables the entire circuit to be placed in standby state by inputting low level signal to CE pin. Overcurrent protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.
- Fixed output voltage of 3.3V
- 700mA output current
- Dropout voltage of 120mV at 300mA output current
- Operating voltage range from 1.7V to 6V
- Low power consumption of 100μA
- Standby current is 0.1μA or lower
- High ripple rejection of 65dB at 1KHz
- Operating temperature range from -40°C to 85°C
- Low ESR output capacitor
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
700mA
120mV
SOT-25
-40°C
3.3V 700mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
1.7V
1Outputs
3.3V
-
700mA
120mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
