
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY2.060 (CNY2.3278) |
Product Information
Product Overview
The XC6219B182MR is a 1.8V fixed output high accurate low noise CMOS low-dropout (LDO) Linear Regulator. Offering low output noise, high ripple rejection ratio, low-dropout (LDO) and very fast turn-ON times. Internally the device includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The device current limiters fold-back circuit also operates as a short protect for the output current limiter and. the output pin. The device is also fully compatible with low ESR ceramic capacitors to improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.
- ±1% Output accuracy
- 25μA Low power consumption (typical)
- Less than 0.1μA Standby current
- 65dB at 10kHz High ripple rejection
Applications
Consumer Electronics, Portable Devices, RF Communications, Power Management, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
1.8V
-
Positive Output
300mA
300mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
2V
1Outputs
1.8V
-
300mA
300mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
