Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6216C202MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535262RL
Cut Tape3535262
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
3,392 In Stock
Need more?
3,392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6216C202MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535262RL
Cut Tape3535262
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max28V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max23V
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current1.9V
Dropout Voltage - Typ @ Current1.9V
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
28V
Output Voltage - Nom
-
Output Voltage Max
23V
Output Current Max
100mA
Dropout Voltage Typ @ Current
1.9V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
1.9V
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
