
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.550 | CNY6.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.550 (CNY7.4015) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.670 (CNY3.0171) |
Product Information
Product Overview
The XC6210B122MR is a 1.2V fixed output low noise high current low-dropout (LDO) Linear Regulator fabricated using CMOS process. The device features a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The series is also compatible with low ESR ceramic capacitors which give added output stability. The current limiters fold-back circuit also operates as the output current limiter and the output pin protection. The ICs internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.
- ±30mV Output accuracy
- 35μA Low power consumption (typical)
- 60dB at 1kHz High ripple rejection
Applications
Consumer Electronics, Computers & Computer Peripherals, Audio, Power Management, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
1.2V
-
Positive Output
500mA
100mV
SOT-23
-40°C
1.2V 700mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
1.5V
1Outputs
1.2V
-
500mA
100mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
