
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.820 | CNY5.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.820 (CNY6.5766) |
| 10+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2500+ | CNY2.390 (CNY2.7007) |
| 5000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
The XC6204B332MRN is a Positive Voltage LDO Regulator IC manufactured using CMOS processes. This achieves high ripple rejection and low dropout and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor. It also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series.
- 200mV at 100mA Drop-out voltage
- 70μA Typical low power consumption
- <gt/>0.1μA Typical standby current
- Low ESR capacitor compatible
Applications
Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
150mA
200mV
SOT-25
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
3.3V
-
150mA
200mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
