Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6201P302MRNCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3605681RL
Cut Tape3605681
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
2,419 In Stock
Need more?
2,419 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.290 | CNY5.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.290 (CNY5.9777) |
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2500+ | CNY2.170 (CNY2.4521) |
| 5000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6201P302MRNCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3605681RL
Cut Tape3605681
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XC6201P302MR is a 3V fixed high-precise low-power Linear Regulator manufactured using CMOS and laser trimming technologies. The device provides large current with a significantly small dropout voltage. The device consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier.
- ±2% Output accuracy
- 2μA Low power consumption (typical)
- Tantalum or ceramic capacitor compatible
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Imaging, Video & Vision
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
