Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6201P202MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535133RL
Cut Tape3535133
Product Range2V 250mA LDO Voltage Regulators
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 2500+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6201P202MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535133RL
Cut Tape3535133
Product Range2V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom2V
Output Voltage - Nom2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Nom
2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
2V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
