Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6201P182PR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3535132RL
Cut Tape3535132
Product Range1.8V 80mA LDO Voltage Regulators
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6201P182PR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3535132RL
Cut Tape3535132
Product Range1.8V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current80mA
Output Current Max80mA
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 80mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
80mA
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
1.8V 80mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
80mA
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
