Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.680 (CNY1.8984) |
| 10000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC61GN1002HR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535126RL
Cut Tape3535126
Product RangeXC61G
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max6V
Reset Output Type-
IC Case / PackageUSP
No. of Pins3Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC61G
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseUSP
Threshold Voltage1V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
USP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC61G
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1V
Reset Threshold Voltage - Nom
1V
Supply Voltage Min
700mV
Reset Output Type
-
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
USP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

