Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC61CC1602MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535057RL
Cut Tape3535057
Product RangeXC61C Series
Your Part Number
1,811 In Stock
Need more?
1,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC61CC1602MR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535057RL
Cut Tape3535057
Product RangeXC61C Series
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.6V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max10V
Reset Output Type-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC61C Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage1.6V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC61C Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.6V
Reset Threshold Voltage - Nom
1.6V
Supply Voltage Min
700mV
Reset Output Type
-
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
