Print Page
4,950 In Stock
Need more?
4,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6190BN258R-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535042RL
Cut Tape3535042
Product RangeXC6190
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.47V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.75V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageUSPN-B01
No. of Pins6Pins
IC MountingSurface Mount
Delay Time7.5ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC6190
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseUSPN-B01
Threshold Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
USPN-B01
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC6190
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
1.47V
Supply Voltage Min
1.75V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
7.5ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
USPN-B01
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

