
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.440 | CNY6.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2500+ | CNY2.680 (CNY3.0284) |
| 5000+ | CNY2.620 (CNY2.9606) |
Product Information
Product Overview
XC6138CARJMR-G is a XC6138 series multi-function, high accuracy voltage detector that can be detected high voltage with sense pin separation and external delay capacitor adjustable type. Since there is no need to divide the voltage by resistance as before, it contributes to higher accuracy of detect/release voltage and lower consumption current of the divider resistor. The delay time also can be adjusted externally with an external capacitor, and the ratio of detect/release time can be selected. The detect/release time can be set according to the application. The sense pin is separated from the power input pin, which can maintain the output in the detection state even if the monitoring voltage drops to 0V. Application includes battery voltage monitoring, system power-on reset, microcontroller reset and malfunction monitoring, power failure detection.
- 12V supposed monitored line, CMOS output configuration
- Active low output logic, 1 : 0.000 delay time ratio (release delay: detect delay)
- 7.5V detect voltage, 9.7V release voltage, 29.3% hysteresis
- Operating voltage range from 2.2V to 6.0V (Ta=25°C)
- VSEN input voltage range from 0.0 to 76.0V (Ta=25°C)
- Typical temperature characteristics is ±50ppm/°C (-40°C≦Topr≦125°C, Ta=25°C)
- 80Mohm SENSE resistance typical (VDD=6.0V, VSEN=2.2V, Ta=25°C)
- 156.5µs typical release delay time (VDD=6.0V, VSEN=VDF×0.9→VDR×1.1, Ta=25°C)
- 74.4µs typical detect delay time (VDD=6.0V, VSEN=VDF×0.9→VDR×1.1, Ta=25°C)
- SOT-25 package, operating ambient temperature range from -40°C to 125°C
Technical Specifications
-
1Monitors
6V
SOT-25
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
SOT-25
7.5V
2.2V
Active-Low, CMOS
5Pins
10ms
125°C
-
-
7.5V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
