Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6136N15A9R-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535003RL
Cut Tape3535003
Product RangeXC6136 Series
Your Part Number
4,995 In Stock
Need more?
4,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.150 | CNY2.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6136N15A9R-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535003RL
Cut Tape3535003
Product RangeXC6136 Series
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.5V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageUSPQ-4B05
No. of Pins4Pins
IC MountingSurface Mount
Delay Time44µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC6136 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseUSPQ-4B05
Threshold Voltage1.5V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
USPQ-4B05
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC6136 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.5V
Reset Threshold Voltage - Nom
1.5V
Supply Voltage Min
1.1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
4Pins
Delay Time
44µs
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
USPQ-4B05
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
