Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6136C50DMR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535002RL
Cut Tape3535002
Product RangeXC6136 Series
Your Part Number
2,890 In Stock
Need more?
2,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.700 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.700 (CNY4.181) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 5000+ | CNY1.540 (CNY1.7402) |
| 10000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6136C50DMR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535002RL
Cut Tape3535002
Product RangeXC6136 Series
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom5V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max6V
Reset Output TypeActive-High, Push-Pull
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Delay Time44µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC6136 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-25
Threshold Voltage5V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC6136 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
5V
Reset Threshold Voltage - Nom
5V
Supply Voltage Min
1.1V
Reset Output Type
Active-High, Push-Pull
No. of Pins
5Pins
Delay Time
44µs
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
