Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoTP01Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.260 (CNY722.3638) |
| 5+ | CNY613.840 (CNY693.6392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.26 (CNY722.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoTP01Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864429
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010-2D Type T TC Thermometers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Very strong corkscrew probe designed for ease of penetration, integral thermocouple socket. For penetration of semi-solid/solid and frozen products.
- K-type general purpose temperature probe
- 1m cable length
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010-2D Type T TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TP01
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
