Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoTFS01Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.290 (CNY250.0577) |
| 5+ | CNY212.490 (CNY240.1137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.29 (CNY250.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoTFS01Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864434
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010 Type T TC Thermometers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HACCP compliant probe designed for stable, long-term measurements, this probe has similar thermal characteristics as a pack of cold meat. Simulates the core temperature of surrounding foodstuffs in a fridge, cold store or freezer.
- T-type food simulant probe 100mm x 100mm x 10mm
- Conjunction with connection cable, thermometer, user simply plugs into TFS01 for an instant reading
- Thermocouple type - K
- Accuracy - ½ Class I (±0.25°C ±1.5%)
- Measurement range: -50 to 150°C
- Can be laid down on a shelf or fixed with cable ties (not included) using the two fixing holes
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010 Type T TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0865
