Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoSOLO-KCopy
Order Code3864454
Product RangeSOLO Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.300 (CNY540.479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.30 (CNY540.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoSOLO-KCopy
Order Code3864454
Product RangeSOLO Series
Technical Datasheet
Temperature Measuring Range-200°C to +400°C
External Height160mm
External Width50mm
External Depth30mm
Product RangeSOLO Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SOLO handheld thermometer with K type socket. Accurate, splash proof, HACCP compatible. For handheld spot checks on food and liquids such as meat, chicken, fish, ready meals, beverages. Compatible with standard and plug mounted probes.
- Easy to use button-free operation
- Front facing display
- Displays temperature zone symbols for cooked, chilled and frozen
- Measurement range: 200 to 400°C
- Resolution: 0.1°C, pre-set to C
- Socket for K TYPE standard and plug mounted probes
- Splash proof casing
- Low battery indication
- Includes 2 x AA batteries
Technical Specifications
Temperature Measuring Range
-200°C to +400°C
External Width
50mm
Product Range
SOLO Series
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
