Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoPRTRP01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845676
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.140 (CNY165.1382) |
| 5+ | CNY140.290 (CNY158.5277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.14 (CNY165.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoPRTRP01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845676
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial39.37"
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRTRP01 is a rubber patch sensor probe. The sensor is constructed using a 1M length silicon cable with moulded silicon rubber patch. The patch is fitted with adhesive foil backing which enables the probe to be fixed to a surface.
- 1M of 7/0.2mm tinned copper silicon cable
- PT100 sensing tip moulded within silicon patch
- Adhesive foil backed silicon patch
- Good resistance to oils and chemicals
- High accuracy flat film PT100 sensor
- Wide ambient temperature range from -50 to 150°C
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
39.37"
Wire Configuration
4-Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class A
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
