Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKS21-SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4845680
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.680 (CNY825.6684) |
| 5+ | CNY701.460 (CNY792.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.68 (CNY825.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKS21-SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4845680
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial39.37"
Probe Length - Metric1m
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KS21-S is a type ‘K’ surface/ immersion probe with 200mm shaft, 12mm tip and 1 meter of straight cable. This probe features a ‘crossed’ ribbon sensor offering superior strength and speed when compared to a single band version.
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- 3secs time response
- Measurement range from -50 to 250°C
- Complete waterproof assembly
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
-
Probe Length - Imperial
39.37"
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
-
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
