Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKS17Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845684
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.680 (CNY825.6684) |
| 5+ | CNY701.460 (CNY792.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.68 (CNY825.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKS17Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845684
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial78.74"
Probe Length - Metric2m
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KS17 is a K type bow probe designed for temperature measurement of rotating or uneven surfaces, this probe’s sprung loaded measurement tip is a PTFE coated ribbon that provides low resistance.
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- Measurement range from -50 to 200°C
- 2M curly polyurethane cable with moulded connector
- 10secs time response
- Measurement range from -50 to 200°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
-
Probe Length - Imperial
78.74"
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
2m
Probe Diameter - Metric
-
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
