Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKM07Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845679
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.490 (CNY192.6537) |
| 5+ | CNY163.670 (CNY184.9471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.49 (CNY192.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKM07Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845679
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max250°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial1.97"
Probe Length - Metric50mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KM07 is a 4mm 'K' type immersion probe. This sensor is constructed using a waterproof stainless steel domed end sensor, this is hermetically sealed allowing- the probe to be suspended within a water storage tank. The probe is supplied with 2m PTFE fine wire with moulded mini plug.
- Stainless steel probe 4mm in diameter by 50mm long : stainless steel 316 (food grade)
- Probe to wire junction sealed using waterproof adhesive lined heat shrink
- Supplied with 2m K type PTFE fine wire with moulded plug
- 0.1secs time response
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- Measurement range from -50 to 250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
-
Probe Length - Imperial
1.97"
Probe Diameter - Imperial
0.157"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
50mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
