Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKM05Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845681
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.410 (CNY495.4033) |
| 5+ | CNY420.870 (CNY475.5831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.41 (CNY495.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKM05Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845681
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial0.039"
Probe Length - Metric1mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KM05 is a K type extended general purpose probe for use in the measurement of air, gas, semi-solid product and liquid. With a length of 1 meter and diameter of 6mm this probe is an excellent choice for applications with difficult access, for instance vats and composters.
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- Complete waterproof assembly
- 2M curly polyurethane cable with moulded connector
- 0.1secs time response
- Measurement range from -200 to 1100°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
0.039"
Probe Diameter - Imperial
0.236"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
1mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
