Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKA08Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845678
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.040 (CNY126.6052) |
| 5+ | CNY107.560 (CNY121.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.04 (CNY126.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA08Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845678
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max280°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial59.06"
Lead Length - Metric1.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KA08 is a K Type PFA flat twin wire probe used for applications such as air or surface temperatures. This sensor is constructed using a 1.5m length of 7/0.2mm PFA K type thermocouple wire formed as a flat pair. A bead weld is manufactured at one end of the wire whilst the other end is terminated with a moulded mini thermocouple plug.
- Moulded plug gives a robust construction as well as providing a waterproof termination
- 0.1secs time response
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- Measurement range from -200 to 280°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
280°C
Lead Length - Imperial
59.06"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
1.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
