Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKA02-0.8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845677
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.070 (CNY61.0991) |
| 5+ | CNY51.930 (CNY58.6809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.07 (CNY61.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA02-0.8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845677
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max450°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial31.5"
Lead Length - Metric800mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.012"
Probe Diameter - Metric0.3mm
InsulationFiberglass
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KA02-0.8 is a K Type, 80cm long, fibre glass fine wire probe used for applications such as air, liquid or surface temperatures.
- Moulded plug gives a robust construction as well as providing a waterproof termination
- 0.1secs time response
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- Measurement range from -50 to 450°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
450°C
Lead Length - Imperial
31.5"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.012"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
800mm
Probe Length - Metric
-
Probe Diameter - Metric
0.3mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
